- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GST-00000023
GST-00000023
Carling Technologies
Toggle Switch - SPDT - On-Off - 16A 24VDC - 14.25mm Standard Round Actuator - Non-Illuminated - IP68 - Quick Connect 0.250" (6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off - 16A 24VDC - 14.25mm Standard Round Actuator - Non-Illuminated - IP68 - Quick Connect 0.250" (6.3mm) - Panel Mount.
Search Keywords: GST00000023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GST-00000023
-
Alias/AKA:STA1E1-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$19.02
30
$18.19
50
$17.80
100
$13.27
250
$11.45
500
$11.09
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing