- Home ›
- All Products›
- GMO-40549738
GMO-40549738
Carling Technologies
Switch Toggle DPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT 15A 125V
Search Keywords: GMO40549738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GMO-40549738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$22.374
10
$20.340
30
$19.740
50
$19.600
100
$13.720
250
$11.130
500
$10.990
1,000 +
$10.920
Click for Quote
Log in
to unlock special pricing