- Home ›
- All Products›
- GLT-00108057
GLT-00108057
Carling Technologies
Switch Toggle DPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT 15A 125V
Search Keywords: GLT00108057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GLT-00108057
-
Alias/AKA:LT-2561-631-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$23.892
10
$21.720
30
$21.080
50
$20.930
100
$14.650
250
$11.730
500
$11.660
1,000 +
$11.520
Click for Quote
Log in
to unlock special pricing