- Home ›
- All Products›
- GLT-00018248
GLT-00018248
Carling Technologies
Switch Toggle Spst-no 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle Spst-no 15A 125V
Search Keywords: GLT00018248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GLT-00018248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$17.853
10
$16.230
30
$15.990
50
$15.760
100
$11.180
250
$8.880
500
$8.770
1,000 +
$8.720
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT