- Home ›
- All Products›
- GGG-36557126
GGG-36557126
Carling Technologies
Switch Toggle ON NONE OFF Baton Toggle Screw Terminal 15A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON NONE OFF Baton Toggle Screw Terminal 15A 250VAC Panel Mount
Search Keywords: GGG36557126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GGG-36557126
-
Alias/AKA:2GK54-78/2-HEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$15.30
40
$14.61
60
$14.08
100
$10.13
260
$7.77
500
$7.56
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing