Available Replacements
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

GGG-36556818

Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: GGG36556818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    GGG-36556818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1491.4 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 59.74 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GGG-36556818 discontinued?
Yes, GGG-36556818 from Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GGG-36556818?
The recommended replacement for GGG-36556818 is 2GA721-73 from Carling Technologies, available from OnlineComponents.com.
Is GGG-36556818 RoHS compliant?
Yes, GGG-36556818 is RoHS compliant.
What is the lead time for GGG-36556818?
The standard lead time for GGG-36556818 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.78
25
$8.77
50
$8.08
100
$7.46
300
$7.23
500
$7.03
1,000
$6.88
2,500 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!