- Home ›
- All Products›
- GGG-35129000
GGG-35129000
Carling Technologies
Switch Toggle DPST 17A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST 17A 125V
Search Keywords: GGG35129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GGG-35129000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$11.308
20
$10.280
40
$10.040
60
$9.820
100
$7.070
260
$5.580
500
$5.570
1,000 +
$5.510
Click for Quote
Log in
to unlock special pricing