Available Replacements
RECOMMENDED REPLACEMENT
2GK60-63
2GK60-63

Carling Technologies

In Stock: 481

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: GGG34989000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    GGG-34989000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    186.42 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    33.22 x 19.05 x 54.22 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 481
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$8.91
40
$8.70
60
$8.51
100
$6.13
260
$4.84
500
$4.82
1,000 +
$4.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!