- Home ›
- All Products›
- GGG-34544000
GGG-34544000
Carling Technologies
Switch Toggle DPST 20A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST 20A 250V
Search Keywords: GGG34544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GGG-34544000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$10.20
40
$9.97
60
$9.75
100
$7.02
260
$5.54
500
$5.53
1,000 +
$5.47
Click for Quote
Log in
to unlock special pricing