- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GGG-34530000
GGG-34530000
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords: GGG34530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GGG-34530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 19.05 x 59.74 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
1,000
can ship 9/7/26
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$12.45
40
$12.11
60
$11.75
100
$9.22
260
$8.95
500
$8.92
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing