- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GA3-B0-24-625-11-DC
GA3-B0-24-625-11-DC
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 25A 240VAC 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 25A 240VAC 125VDC
Search Keywords: GA3B02462511DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GA3-B0-24-625-11-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,125 VAC|VDC
-
Number of Poles:3
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$107.21
5
$103.06
10
$100.86
20
$98.84
50
$97.58
100 +
$77.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments