- Home ›
- All Products›
- GA1-B0-24-410-11-DC
GA1-B0-24-410-11-DC
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 1A 240VAC/125VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 1A 240VAC/125VDC Panel Mount
Search Keywords: GA1B02441011DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GA1-B0-24-410-11-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$26.86
5
$25.31
10
$25.25
30
$24.57
50
$23.91
100
$19.12
250 +
$18.88
Click for Quote
Log in
to unlock special pricing