- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FMO-30532000
FMO-30532000
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Toggle Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Toggle Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: FMO30532000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FMO-30532000
-
Alias/AKA:6FC67-73/HDW-ASSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$13.13
40
$12.54
60
$12.08
100
$8.70
260
$6.67
500
$6.65
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing