Available Replacements
RECOMMENDED REPLACEMENT
6FC57-78/TABS
6FC57-78/TABS

Carling Technologies

In Stock: 290

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

FMO-30413000

Switch Toggle ON OFF (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: FMO30413000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    FMO-30413000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.8 x 16.1 x 57.37 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FMO-30413000 discontinued?
Yes, FMO-30413000 from Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FMO-30413000?
The recommended replacement for FMO-30413000 is 6FC57-78/TABS from Carling Technologies, available from OnlineComponents.com.
Is FMO-30413000 RoHS compliant?
Yes, FMO-30413000 is RoHS compliant.
What is the lead time for FMO-30413000?
The standard lead time for FMO-30413000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.43
25
$10.71
50
$10.39
100
$10.08
300
$7.90
500
$7.72
1,000 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!