- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FMO-30410000
FMO-30410000
Carling Technologies
Switch Toggle ON OFF (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Switch Toggle ON OFF (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: FMO30410000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:FMO-30410000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 57.37 mm
-
Operating Temperature:-17.8 to 65.6 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
500
Ships today, if you order in
Minimum Order Quantity:
20
다수:
20
PRICE (USD)
수량
Unit Price
20
$15.94
40
$15.90
60
$15.24
100
$14.80
260
$13.98
500
$13.60
1,000 +
$13.42
Click for Quote
Log in
특별 가격 잠금 해제