- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FMO-30190000
FMO-30190000
Carling Technologies
The FMO-30190000 is a general-purpose, single-pole toggle switch from the F-Series designed for a wide range of applications.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The FMO-30190000 is a general-purpose, single-pole toggle switch from the F-Series designed for a wide range of applications.
Search Keywords: FMO30190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FMO-30190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.8 x 16.1 x 55.67 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
On Order:
250
can ship 8/10/26
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$18.84
30
$18.24
50
$17.44
100
$16.92
250
$16.00
500
$15.58
1,000 +
$15.36
Click for Quote
Log in
to unlock special pricing