Available Replacements
お薦めの代わりの商品
6FA57-78/TABS
6FA57-78/TABS

Carling Technologies

在庫: 315

最低注文: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: FMO29925000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carling Technologies
  • 部品番号:
    FMO-29925000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    ON None (OFF)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.8 x 16.1 x 57.37 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 315
Ships today, if you order in
Minimum Order Quantity:
20
複数:
20
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
20
$13.27
40
$12.71
60
$12.27
100
$8.83
260
$6.80
500
$6.63
1,000 +
$6.55
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!