- Home ›
- All Products›
- FFF-28910012
FFF-28910012
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 250VAC 12VDC Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 250VAC 12VDC Panel Mount with Threads
Search Keywords: FFF28910012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FFF-28910012
-
Alias/AKA:2FC44-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.