- Home ›
- All Products›
- FFF-26886200
FFF-26886200
Carling Technologies
Single pole toggle switch with bat-style actuator rated for 10A 250VAC and 15A 125VAC, featuring solder lug termination and un ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Single pole toggle switch with bat-style actuator rated for 10A 250VAC and 15A 125VAC, featuring solder lug termination and unsealed design.
Search Keywords: FFF26886200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FFF-26886200
-
Alias/AKA:2FA53-73/HDW-ASSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$7.67
60
$7.32
120
$5.23
270
$4.06
510
$3.90
1,020
$3.79
2,520
$3.69
5,010 +
$3.65
Click for Quote
Log in
to unlock special pricing