- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FA2-B0-14-815-11B-BA
FA2-B0-14-815-11B-BA
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 150A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 150A 125VDC
Search Keywords: FA2B01481511BBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FA2-B0-14-815-11B-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:2
-
Current Rating:150 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$415.75
5
$307.02
8
$227.87
10 +
$223.31
Click for Quote
Log in
to unlock special pricing