- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FA1-B0-14-922-12A-BG
FA1-B0-14-922-12A-BG
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 225A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 225A 125VDC
Search Keywords: FA1B01492212ABG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FA1-B0-14-922-12A-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:1252868VDC
-
Number of Poles:12860
-
Current Rating:225 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$263.36
3
$262.70
5
$194.00
8
$143.98
10 +
$141.10
Click for Quote
Log in
to unlock special pricing