- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA3-B0-24-810-22A-CB
EA3-B0-24-810-22A-CB
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 100A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 100A 120VAC/240VAC
Search Keywords: EA3B02481022ACB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA3-B0-24-810-22A-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:3
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$143.97
5
$129.57
8
$113.37
10 +
$111.11
Click for Quote
Log in
to unlock special pricing