- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA3-B0-24-670-21A-DF
EA3-B0-24-670-21A-DF
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 70A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 70A 240VAC
Search Keywords: EA3B02467021ADF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA3-B0-24-670-21A-DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2402868VAC
-
Number of Poles:32860
-
Current Rating:70 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$107.54
5
$103.38
10
$101.17
20
$99.14
50
$97.88
100 +
$77.82
Click for Quote
Log in
to unlock special pricing