- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA3-B0-24-660-32E-GB
EA3-B0-24-660-32E-GB
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 60A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 60A 600VAC
Search Keywords: EA3B02466032EGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA3-B0-24-660-32E-GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:600 VAC
-
Number of Poles:3
-
Current Rating:60 A
-
Terminal Design:Box
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$143.97
5
$129.57
8
$113.37
10 +
$111.11
Click for Quote
Log in
to unlock special pricing