- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-B0-64-660-22A-DC
Carling Technologies
EA2-B0-64-660-22A-DC
Circuit Breaker Hydraulic Magnetic 2Pole 60A 240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA2-B0-64-660-22A-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:60 A
-
Terminal Design:Box
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount