- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-B0-26-450-32E-HB
EA2-B0-26-450-32E-HB
Carling Technologies
Circuit Breaker 2Pole 5A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 5A 480VAC
Search Keywords: EA2B02645032EHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA2-B0-26-450-32E-HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Box
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$62.87
5
$59.25
10
$58.35
30
$55.96
50
$55.82
100
$44.20
250 +
$43.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT