help desk software
Image is representational - see mfr. specs

EA2-B0-26-420-42E-GB

Carling Technologies

Circuit Breaker 2Pole 2A 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 2Pole 2A 600VAC
Search Keywords: EA2B02642042EGB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    EA2-B0-26-420-42E-GB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    600 VAC
  • Number of Poles:
    2
  • Current Rating:
    2 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$78.04
5
$69.64
10
$67.56
30
$62.01
50
$61.08
100
$48.28
250 +
$47.56
Click for Quote
Log in to unlock special pricing