Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

EA2-B0-24-425-42E-GB

Circuit Breaker 2Pole 2.5A 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker 2Pole 2.5A 600VAC
Search Keywords: EA2B02442542EGB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    EA2-B0-24-425-42E-GB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    600 VAC
  • Number of Poles:
    2
  • Current Rating:
    2.5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EA2-B0-24-425-42E-GB RoHS compliant?
Yes, EA2-B0-24-425-42E-GB is RoHS compliant.
What is the lead time for EA2-B0-24-425-42E-GB?
The standard lead time for EA2-B0-24-425-42E-GB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
3
$88.21
5
$79.39
8
$69.47
10 +
$68.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!