- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-A0-03-810-2DA-CB
EA2-A0-03-810-2DA-CB
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 100A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 100A 120VAC/240VAC
Search Keywords: EA2A0038102DACB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA2-A0-03-810-2DA-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:1202868VAC,2402868VAC
-
Number of Poles:22860
-
Current Rating:100 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 6/8/26
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$80.74
5
$72.05
10
$69.90
30
$64.15
50
$63.99
100
$49.95
250 +
$49.29
Click for Quote
Log in
to unlock special pricing