- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- EA204-73/POLY
EA204-73/POLY
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Search Keywords: EA20473POLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA204-73/POLY
-
Alias/AKA:DEK-25233010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:53.16 x 25.4 x 51.99 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$25.51
30
$24.75
50
$23.69
100
$16.22
250
$13.16
500
$12.81
1,000 +
$12.64
Click for Quote
Log in
to unlock special pricing
Older Equivalent