Available Replacements
Alternative Packaging
EA204-73/POLY
EA204-73/POLY

Carling Technologies

In Stock: 10

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - Screw Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
Search Keywords: EA20473
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    EA204-73
  • Alias/AKA:
    DEK-25233000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    53.16 x 25.4 x 51.99 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
10
$31.46
30
$30.56
50
$29.58
100
$27.51
250
$26.05
500
$25.98
1,000 +
$25.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!