- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA1-B0-24-810-22A-DC
EA1-B0-24-810-22A-DC
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 100A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 240VAC
Search Keywords: EA1B02481022ADC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA1-B0-24-810-22A-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:100 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$41.82
5
$37.32
10
$37.22
30
$35.15
50
$33.23
100
$26.58
250 +
$25.87
Click for Quote
Log in
to unlock special pricing