- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA1-B0-24-650-22A-CC
EA1-B0-24-650-22A-CC
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 50A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 120VAC/240VAC
Search Keywords: EA1B02465022ACC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA1-B0-24-650-22A-CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$36.50
5
$32.57
10
$32.48
30
$30.68
50
$29.00
100
$23.20
250 +
$22.58
Click for Quote
Log in
to unlock special pricing