- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DK284-73XG
DK284-73XG
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: DK28473XG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DK284-73XG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:44.8 x 21.23 x 48.69 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.