- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DK284-73/HDW-ASSM
DK284-73/HDW-ASSM
Carling Technologies
Double pole heavy duty toggle switch with On-None-Off circuitry, screw terminals, and bat style actuator rated at 8A 250V / 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Double pole heavy duty toggle switch with On-None-Off circuitry, screw terminals, and bat style actuator rated at 8A 250V / 16A 125V.
Search Keywords: DK28473HDWASSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DK284-73/HDW-ASSM
-
Alias/AKA:DEK-25186001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$18.17
30
$17.63
50
$17.12
100
$12.06
250
$9.37
500
$9.12
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing