- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DK284-73
Carling Technologies
DK284-73
2-pole - ON-None-OFF - 8A/16A 250VAC/125VAC 1 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DK284-73
-
Alias/AKA:DEK-25186000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:44.8 x 21.23 x 48.69 mm
-
Operating Temperature:-17.8 to 65.6 °C