- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- DG2-B0-34-630-131-C
DG2-B0-34-630-131-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC
Search Keywords: DG2B034630131C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DG2-B0-34-630-131-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw/Pressure Plate
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$97.49
5
$87.74
8
$76.77
10 +
$75.24
Click for Quote
Log in
to unlock special pricing