- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DEK-25186000
DEK-25186000
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: DEK25186000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DEK-25186000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:44.8 x 21.23 x 48.69 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,199
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$13.76
30
$13.04
50
$12.27
100
$11.08
250
$10.96
500
$10.93
1,000 +
$10.90
Click for Quote
Log in
to unlock special pricing