- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DEK-25170000
Carling Technologies
DEK-25170000
Switch Toggle ON None OFF SPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DEK-25170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:44.8 x 21.23 x 48.69 mm
-
Operating Temperature:-17.8 to 65.6 °C
-
This product is discontinued, but still in stock.