- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DEK-00112607
DEK-00112607
Carling Technologies
Switch Toggle - Heavy Duty - ON-None-OFF - 2 Pole - 20A - 125VAC - Unsealed - Ball - Wire Lead Terminal - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - Heavy Duty - ON-None-OFF - 2 Pole - 20A - 125VAC - Unsealed - Ball - Wire Lead Terminal - Panel Mount.
Search Keywords: DEK00112607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DEK-00112607
-
Alias/AKA:EK205-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$32.16
5
$30.31
10
$30.23
30
$29.42
50
$28.62
100
$20.45
250 +
$16.37
Click for Quote
Log in
to unlock special pricing