- Home ›
- All Products›
- DDD-24280000
DDD-24280000
Carling Technologies
Switch Toggle SPDT 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 20A 125V
Search Keywords: DDD24280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DDD-24280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.61
60
$5.50
120
$3.88
270
$3.09
510
$3.03
1,020
$2.97
2,520 +
$2.88
Click for Quote
Log in
to unlock special pricing