- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DDD-24201000
Carling Technologies
DDD-24201000
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 20A 250VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DDD-24201000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:25.4 x 14.93 x 51.51 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.