- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DC605-BB-B
DC605-BB-B
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
Search Keywords: DC605BBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DC605-BB-B
-
Alias/AKA:DDD-24897002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 14.93 x 54.69 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$9.11
40
$9.09
60
$8.66
100
$6.23
260
$4.86
500
$4.67
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing