- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DC220-PW-W
DC220-PW-W
Carling Technologies
Switch Toggle ON OFF ON SPDT Paddle Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Paddle Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: DC220PWW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DC220-PW-W
-
Alias/AKA:DDD-24897077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 14.93 x 51.51 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
30
$7.15
60
$6.83
120
$4.88
270
$3.84
510
$3.63
1,020
$3.53
2,520
$3.44
5,010 +
$3.40
Click for Quote
Log in
to unlock special pricing