- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DB221-PB-B
DB221-PB-B
Carling Technologies
Switch Toggle ON None ON SPDT Paddle Toggle Quick Conn 20A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Paddle Toggle Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords: DB221PBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DB221-PB-B
-
Alias/AKA:DDD-24280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
30
$5.61
60
$5.50
120
$3.88
270
$3.09
510
$3.03
1,020
$2.97
2,520 +
$2.88
Click for Quote
Log in
to unlock special pricing