- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- DA2-B0-34-620-121-C
DA2-B0-34-620-121-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/65VDC
Search Keywords: DA2B034620121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA2-B0-34-620-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw/Pressure Plate
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$91.58
3
$91.35
5
$82.22
8
$71.94
10 +
$70.50
Click for Quote
Log in
to unlock special pricing