- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DA284-73
DA284-73
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: DA28473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA284-73
-
Alias/AKA:DEK-25170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:44.8 x 21.23 x 48.69 mm
-
Operating Temperature:-17.8 to 65.6 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$13.52
30
$13.20
50
$13.05
100
$9.25
250
$7.38
500
$7.27
1,000 +
$7.15
Click for Quote
Log in
to unlock special pricing