- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DA225-BB-B
DA225-BB-B
Carling Technologies
Switch Toggle - ON-None-OFF - SPST - Bat Toggle - Wire Lead - 20A - 250VAC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON-None-OFF - SPST - Bat Toggle - Wire Lead - 20A - 250VAC - Panel Mount with Threads.
Search Keywords: DA225BBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA225-BB-B
-
Alias/AKA:DDD-24210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$7.32
40
$7.30
60
$7.09
100
$5.11
260
$4.05
500
$3.97
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing
Older Equivalent