- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DA220-PB-B
DA220-PB-B
Carling Technologies
Switch Toggle ON None OFF SPST Paddle Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Paddle Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: DA220PBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA220-PB-B
-
Alias/AKA:DDD-24156000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 14.93 x 51.51 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
30
$5.14
60
$5.02
120
$3.59
270
$2.87
510
$2.79
1,020
$2.78
2,520
$2.72
5,010 +
$2.71
Click for Quote
Log in
to unlock special pricing