- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- DA1-B0-24-475-121-C
DA1-B0-24-475-121-C
Carling Technologies
Circuit Breaker 1Pole 7.5A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 1Pole 7.5A 277VAC/480VAC
Search Keywords: DA1B024475121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA1-B0-24-475-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$26.86
5
$25.31
10
$25.25
30
$24.57
50
$23.91
100
$19.12
250 +
$18.88
Click for Quote
Log in
to unlock special pricing